10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCH-1006G

DigiKey Part Number
A3CCH-1006G-ND
Manufacturer
Manufacturer Product Number
A3CCH-1006G
Description
IDC CABLE - AKC10H/AE10G/AKC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,08000 Kč119,08 Kč
10101,17000 Kč1 011,70 Kč
2594,82560 Kč2 370,64 Kč
5090,29180 Kč4 514,59 Kč
10085,98100 Kč8 598,10 Kč
25080,59900 Kč20 149,75 Kč
50076,75408 Kč38 377,04 Kč
1 00073,09352 Kč73 093,52 Kč
2 50068,52250 Kč171 306,25 Kč
Manufacturers Standard Package
Unit Price without VAT:119,08000 Kč
Unit Price with VAT:144,08680 Kč
Alternate Color
IDC CABLE - AKC10H/AE10M/AKC10H
In-Stock: 0
Unit Price: 126,38000 Kč
Alternate Length
IDC CABLE - AKC10H/AE10G/AKC10H
In-Stock: 573
Unit Price: 126,59000 Kč
IDC CABLE - AKC10H/AE10G/AKC10H
In-Stock: 0
Unit Price: 137,65000 Kč
Assembly Component