
IDSD-05-D-20.00-T | |
|---|---|
DigiKey Part Number | SAM8929-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-20.00-T |
Description | CBL ASSY SKT TO SKT 10POS 508MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-20.00-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 146,77600 Kč | 1 467,76 Kč |
| 25 | 134,38720 Kč | 3 359,68 Kč |
| 50 | 122,83840 Kč | 6 141,92 Kč |
| 100 | 111,49940 Kč | 11 149,94 Kč |
| 500 | 106,24988 Kč | 53 124,94 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |







