
IDSD-05-S-12.00-G | |
|---|---|
DigiKey Part Number | IDSD-05-S-12.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-S-12.00-G |
Description | CBL ASSY SKT TO CBL 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-S-12.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 25 | 111,49920 Kč | 2 787,48 Kč |
| 50 | 100,37040 Kč | 5 018,52 Kč |
| 100 | 90,50140 Kč | 9 050,14 Kč |
| 500 | 82,31300 Kč | 41 156,50 Kč |
| 1 000 | 81,62973 Kč | 81 629,73 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |





