


H1DXH-2036G | |
|---|---|
DigiKey Part Number | H1DXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-2036G |
Description | IDC CBL - HHKR20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 25 | 45,71680 Kč | 1 142,92 Kč |
| 50 | 44,65020 Kč | 2 232,51 Kč |
| 100 | 42,52510 Kč | 4 252,51 Kč |
| 250 | 37,21012 Kč | 9 302,53 Kč |
| 500 | 36,14638 Kč | 18 073,19 Kč |
| 1 000 | 30,83094 Kč | 30 830,94 Kč |
| 2 500 | 28,70460 Kč | 71 761,50 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


