


H3CWH-2018G | |
|---|---|
DigiKey Part Number | H3CWH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2018G |
Description | IDC CBL - HHKC20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 97,26300 Kč | 972,63 Kč |
| 25 | 92,12240 Kč | 2 303,06 Kč |
| 50 | 89,97640 Kč | 4 498,82 Kč |
| 100 | 85,69280 Kč | 8 569,28 Kč |
| 250 | 74,98132 Kč | 18 745,33 Kč |
| 500 | 72,83870 Kč | 36 419,35 Kč |
| 1 000 | 62,12699 Kč | 62 126,99 Kč |
| 2 500 | 57,84244 Kč | 144 606,10 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |




