


H3CWH-2006G | |
|---|---|
DigiKey Part Number | H3CWH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2006G |
Description | IDC CBL - HHKC20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 79,80080 Kč | 1 995,02 Kč |
| 50 | 77,94460 Kč | 3 897,23 Kč |
| 100 | 74,23210 Kč | 7 423,21 Kč |
| 250 | 64,95352 Kč | 16 238,38 Kč |
| 500 | 63,09732 Kč | 31 548,66 Kč |
| 1 000 | 53,81829 Kč | 53 818,29 Kč |
| 2 500 | 50,10669 Kč | 125 266,73 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




