


H3CWH-2006M | |
|---|---|
DigiKey Part Number | H3CWH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2006M |
Description | IDC CBL - HHKC20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 88,82200 Kč | 888,22 Kč |
| 25 | 84,13480 Kč | 2 103,37 Kč |
| 50 | 82,17360 Kč | 4 108,68 Kč |
| 100 | 78,26160 Kč | 7 826,16 Kč |
| 250 | 68,47868 Kč | 17 119,67 Kč |
| 500 | 66,52208 Kč | 33 261,04 Kč |
| 1 000 | 56,73933 Kč | 56 739,33 Kč |
| 2 500 | 52,82635 Kč | 132 065,88 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |




