20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3CWH-2036M

DigiKey Part Number
H3CWH-2036M-ND
Manufacturer
Manufacturer Product Number
H3CWH-2036M
Description
IDC CBL - HHKC20H/AE20M/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
10137,85200 Kč1 378,52 Kč
25130,23800 Kč3 255,95 Kč
50127,05880 Kč6 352,94 Kč
100120,70490 Kč12 070,49 Kč
250107,99860 Kč26 999,65 Kč
500101,64586 Kč50 822,93 Kč
1 00088,94018 Kč88 940,18 Kč
Manufacturers Standard Package
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč
Alternate Color
IDC CBL - HHKC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 128,51000 Kč
Alternate Length
IDC CBL - HHKC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 97,85000 Kč
IDC CBL - HHKC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 122,21000 Kč