20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3CWH-2036G

DigiKey Part Number
H3CWH-2036G-ND
Manufacturer
Manufacturer Product Number
H3CWH-2036G
Description
IDC CBL - HHKC20H/AE20G/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10116,77000 Kč1 167,70 Kč
25110,60080 Kč2 765,02 Kč
50108,02640 Kč5 401,32 Kč
100102,88390 Kč10 288,39 Kč
25090,02264 Kč22 505,66 Kč
50087,45080 Kč43 725,40 Kč
1 00074,59036 Kč74 590,36 Kč
2 50069,44626 Kč173 615,65 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč
Alternate Color
IDC CBL - HHKC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 152,45000 Kč
Alternate Length
IDC CBL - HHKC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 92,81000 Kč
IDC CBL - HHKC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 107,09000 Kč