


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 260,69000 Kč | 2 606,90 Kč |
| 25 | 235,74880 Kč | 5 893,72 Kč |
| 50 | 218,88320 Kč | 10 944,16 Kč |
| 100 | 203,58820 Kč | 20 358,82 Kč |
| 250 | 185,55512 Kč | 46 388,78 Kč |
| 500 | 173,40610 Kč | 86 703,05 Kč |
| 1 000 | 162,41764 Kč | 162 417,64 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |

