


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,41000 Kč | 488,41 Kč |
| 10 | 376,32600 Kč | 3 763,26 Kč |
| 25 | 340,68840 Kč | 8 517,21 Kč |
| 50 | 316,61200 Kč | 15 830,60 Kč |
| 100 | 294,78880 Kč | 29 478,88 Kč |
| 250 | 269,06584 Kč | 67 266,46 Kč |
| 500 | 251,74544 Kč | 125 872,72 Kč |
| Unit Price without VAT: | 488,41000 Kč |
|---|---|
| Unit Price with VAT: | 590,97610 Kč |




