


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,38000 Kč | 462,38 Kč |
| 10 | 356,14700 Kč | 3 561,47 Kč |
| 25 | 322,36120 Kč | 8 059,03 Kč |
| 50 | 299,54060 Kč | 14 977,03 Kč |
| 100 | 278,84710 Kč | 27 884,71 Kč |
| 250 | 254,46048 Kč | 63 615,12 Kč |
| 500 | 238,03752 Kč | 119 018,76 Kč |
| Unit Price without VAT: | 462,38000 Kč |
|---|---|
| Unit Price with VAT: | 559,47980 Kč |




