


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,41000 Kč | 488,41 Kč |
| 10 | 376,32600 Kč | 3 763,26 Kč |
| 25 | 340,68840 Kč | 8 517,21 Kč |
| 50 | 316,61200 Kč | 15 830,60 Kč |
| 100 | 294,78880 Kč | 29 478,88 Kč |
| 250 | 269,06584 Kč | 67 266,46 Kč |
| 500 | 251,74544 Kč | 125 872,72 Kč |
| Unit Price without VAT: | 488,41000 Kč |
|---|---|
| Unit Price with VAT: | 590,97610 Kč |




