


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,74000 Kč | 444,74 Kč |
| 10 | 342,62400 Kč | 3 426,24 Kč |
| 25 | 310,09000 Kč | 7 752,25 Kč |
| 50 | 288,10100 Kč | 14 405,05 Kč |
| 100 | 268,17390 Kč | 26 817,39 Kč |
| 250 | 244,68128 Kč | 61 170,32 Kč |
| 500 | 228,86140 Kč | 114 430,70 Kč |
| Unit Price without VAT: | 444,74000 Kč |
|---|---|
| Unit Price with VAT: | 538,13540 Kč |




