


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| 10 | 348,56700 Kč | 3 485,67 Kč |
| 25 | 315,49080 Kč | 7 887,27 Kč |
| 50 | 293,14040 Kč | 14 657,02 Kč |
| 100 | 272,87320 Kč | 27 287,32 Kč |
| 250 | 248,98504 Kč | 62 246,26 Kč |
| 500 | 232,90016 Kč | 116 450,08 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |




