


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 10 | 411,54000 Kč | 4 115,40 Kč |
| 25 | 372,68080 Kč | 9 317,02 Kč |
| 50 | 346,42500 Kč | 17 321,25 Kč |
| 100 | 322,62380 Kč | 32 262,38 Kč |
| 250 | 294,58012 Kč | 73 645,03 Kč |
| 500 | 275,69702 Kč | 137 848,51 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |




