



71600-120LF | |
|---|---|
DigiKey Part Number | 609-1748-ND |
Manufacturer | |
Manufacturer Product Number | 71600-120LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-120LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,81960 Kč | 620,49 Kč |
| 50 | 23,62700 Kč | 1 181,35 Kč |
| 100 | 22,49940 Kč | 2 249,94 Kč |
| 250 | 21,08956 Kč | 5 272,39 Kč |
| 684 | 19,64295 Kč | 13 435,78 Kč |
| 1 368 | 18,70556 Kč | 25 589,21 Kč |
| 2 736 | 17,81307 Kč | 48 736,56 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |













