
1510020005 | |
|---|---|
DigiKey Part Number | WM26314TR-ND - Tape & Reel (TR) WM26314CT-ND - Cut Tape (CT) WM26314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1510020005 |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1510020005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 143,39500 Kč | 1 433,95 Kč |
| 25 | 134,41240 Kč | 3 360,31 Kč |
| 50 | 127,99120 Kč | 6 399,56 Kč |
| 100 | 121,88290 Kč | 12 188,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 123,47245 Kč | 24 694,49 Kč |
| 400 | 117,58250 Kč | 47 033,00 Kč |
| 600 | 114,26972 Kč | 68 561,83 Kč |
| 1 000 | 110,22879 Kč | 110 228,79 Kč |
| 1 400 | 107,64595 Kč | 150 704,33 Kč |
| 2 000 | 104,97446 Kč | 209 948,92 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |











