



89120-0001 | |
|---|---|
DigiKey Part Number | MSC20A-ND |
Manufacturer | |
Manufacturer Product Number | 89120-0001 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89120-0001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 31,42160 Kč | 785,54 Kč |
| 50 | 29,92220 Kč | 1 496,11 Kč |
| 100 | 28,49010 Kč | 2 849,01 Kč |
| 250 | 26,70524 Kč | 6 676,31 Kč |
| 500 | 25,43026 Kč | 12 715,13 Kč |
| 1 000 | 24,21657 Kč | 24 216,57 Kč |
| 2 500 | 22,70119 Kč | 56 752,97 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |





























