20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAA-2006R

DigiKey Part Number
M3AAA-2006R-ND
Manufacturer
Manufacturer Product Number
M3AAA-2006R
Description
IDC CABLE - MSC20A/MC20M/MSC20A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10109,12700 Kč1 091,27 Kč
25102,29400 Kč2 557,35 Kč
5097,40560 Kč4 870,28 Kč
10092,75450 Kč9 275,45 Kč
25086,94768 Kč21 736,92 Kč
50082,79974 Kč41 399,87 Kč
1 00080,54833 Kč80 548,33 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč
Alternate Color
IDC CABLE - MSC20A/MC20G/MSC20A
In-Stock: 1890
Unit Price: 121,58000 Kč
Alternate Length
IDC CABLE - MSC20A/MC20M/MSC20A
In-Stock: 0
Unit Price: 157,28000 Kč
IDC CABLE - MSC20A/MC20M/MSC20A
In-Stock: 0
Unit Price: 199,69000 Kč
Assembly Component