


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 133,65200 Kč | 1 336,52 Kč |
| 25 | 125,27400 Kč | 3 131,85 Kč |
| 50 | 119,28960 Kč | 5 964,48 Kč |
| 100 | 113,59500 Kč | 11 359,50 Kč |
| 250 | 106,48420 Kč | 26 621,05 Kč |
| 500 | 101,40522 Kč | 50 702,61 Kč |
| 1 000 | 100,53842 Kč | 100 538,42 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |




