Connector Strain Relief For 891 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-89120

DigiKey Part Number
MKSR20-ND
Manufacturer
Manufacturer Product Number
3448-89120
Description
STRAIN RELIEF 20 POS IDC SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 891 Series
Datasheet
 Datasheet
EDA/CAD Models
3448-89120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
20
Packaging
Bag
For Use With/Related Products
891 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 939
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,08700 Kč110,87 Kč
2510,39000 Kč259,75 Kč
509,89420 Kč494,71 Kč
1009,41970 Kč941,97 Kč
2508,82924 Kč2 207,31 Kč
5008,40718 Kč4 203,59 Kč
1 0008,00549 Kč8 005,49 Kč
2 5007,50418 Kč18 760,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč