


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,61500 Kč | 1 236,15 Kč |
| 25 | 115,85840 Kč | 2 896,46 Kč |
| 50 | 110,32760 Kč | 5 516,38 Kč |
| 100 | 105,06140 Kč | 10 506,14 Kč |
| 250 | 98,48480 Kč | 24 621,20 Kč |
| 500 | 93,78630 Kč | 46 893,15 Kč |
| 1 000 | 92,30721 Kč | 92 307,21 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |



