


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,84100 Kč | 1 178,41 Kč |
| 25 | 110,44960 Kč | 2 761,24 Kč |
| 50 | 105,17900 Kč | 5 258,95 Kč |
| 100 | 100,15420 Kč | 10 015,42 Kč |
| 250 | 93,88540 Kč | 23 471,35 Kč |
| 500 | 89,40696 Kč | 44 703,48 Kč |
| 1 000 | 87,60366 Kč | 87 603,66 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |




