


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 172,41040 Kč | 4 310,26 Kč |
| 50 | 164,17920 Kč | 8 208,96 Kč |
| 100 | 156,34270 Kč | 15 634,27 Kč |
| 250 | 146,55848 Kč | 36 639,62 Kč |
| 500 | 142,57642 Kč | 71 288,21 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |



