


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,46600 Kč | 1 524,66 Kč |
| 25 | 142,91240 Kč | 3 572,81 Kč |
| 50 | 136,08380 Kč | 6 804,19 Kč |
| 100 | 129,58920 Kč | 12 958,92 Kč |
| 250 | 121,47848 Kč | 30 369,62 Kč |
| 500 | 116,11894 Kč | 58 059,47 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |


