20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXA-2036J

DigiKey Part Number
M1DXA-2036J-ND
Manufacturer
Manufacturer Product Number
M1DXA-2036J
Description
IDC CABLE - MKR20A/MC20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
10118,19800 Kč1 181,98 Kč
25110,79400 Kč2 769,85 Kč
50105,49820 Kč5 274,91 Kč
100100,46280 Kč10 046,28 Kč
25094,17352 Kč23 543,38 Kč
50089,68120 Kč44 840,60 Kč
1 00087,89763 Kč87 897,63 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč
Alternate Color
IDC CABLE - MKR20A/MC20M/X
In-Stock: 0
Unit Price: 179,32000 Kč
Assembly Component