


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 122,92240 Kč | 3 073,06 Kč |
| 50 | 117,05540 Kč | 5 852,77 Kč |
| 100 | 111,46580 Kč | 11 146,58 Kč |
| 250 | 104,49024 Kč | 26 122,56 Kč |
| 500 | 99,50532 Kč | 49 752,66 Kč |
| 1 000 | 98,48062 Kč | 98 480,62 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |




