


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,92100 Kč | 1 679,21 Kč |
| 25 | 157,39280 Kč | 3 934,82 Kč |
| 50 | 149,87960 Kč | 7 493,98 Kč |
| 100 | 142,72760 Kč | 14 272,76 Kč |
| 250 | 133,79420 Kč | 33 448,55 Kč |
| 500 | 129,05370 Kč | 64 526,85 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |



