20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAA-2036J

DigiKey Part Number
M3AAA-2036J-ND
Manufacturer
Manufacturer Product Number
M3AAA-2036J
Description
IDC CABLE - MSC20A/MC20G/MSC20A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10136,15100 Kč1 361,51 Kč
25127,61760 Kč3 190,44 Kč
50121,51960 Kč6 075,98 Kč
100115,71790 Kč11 571,79 Kč
250108,47568 Kč27 118,92 Kč
500103,30134 Kč51 650,67 Kč
1 000102,59623 Kč102 596,23 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč
Alternate Color
IDC CABLE - MSC20A/MC20M/MSC20A
In-Stock: 0
Unit Price: 199,69000 Kč
Alternate Length
IDC CABLE - MSC20A/MC20G/MSC20A
In-Stock: 1890
Unit Price: 121,58000 Kč
IDC CABLE - MSC20A/MC20G/MSC20A
In-Stock: 255
Unit Price: 136,91000 Kč
Assembly Component