



1-1658526-3 | |
|---|---|
DigiKey Part Number | 1-1658526-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658526-3 |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658526-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,59000 Kč | 204,59 Kč |
| 10 | 173,89300 Kč | 1 738,93 Kč |
| 49 | 155,44163 Kč | 7 616,64 Kč |
| 98 | 148,02082 Kč | 14 506,04 Kč |
| 147 | 143,84762 Kč | 21 145,60 Kč |
| 294 | 136,98517 Kč | 40 273,64 Kč |
| 539 | 131,25462 Kč | 70 746,24 Kč |
| 1 029 | 125,40804 Kč | 129 044,87 Kč |
| Unit Price without VAT: | 204,59000 Kč |
|---|---|
| Unit Price with VAT: | 247,55390 Kč |
















