


A3CCB-2036G | |
|---|---|
DigiKey Part Number | A3CCB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2036G |
Description | IDC CABLE- AKC20B/AE20G/AKC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 146,90200 Kč | 1 469,02 Kč |
| 25 | 136,31080 Kč | 3 407,77 Kč |
| 50 | 128,83120 Kč | 6 441,56 Kč |
| 100 | 121,77370 Kč | 12 177,37 Kč |
| 250 | 113,05660 Kč | 28 264,15 Kč |
| 500 | 106,90040 Kč | 53 450,20 Kč |
| 1 000 | 101,09823 Kč | 101 098,23 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |




