20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-2036M

DigiKey Part Number
A3CCB-2036M-ND
Manufacturer
Manufacturer Product Number
A3CCB-2036M
Description
IDC CABLE- AKC20B/AE20M/AKC20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10173,29600 Kč1 732,96 Kč
25160,81120 Kč4 020,28 Kč
50151,99200 Kč7 599,60 Kč
100143,67040 Kč14 367,04 Kč
250133,39356 Kč33 348,39 Kč
500126,13540 Kč63 067,70 Kč
1 000119,29552 Kč119 295,52 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč
Alternate Color
IDC CABLE- AKC20B/AE20G/AKC20B
In-Stock: 0
Unit Price: 177,22000 Kč
Alternate Length
IDC CABLE- AKC20B/AE20M/AKC20B
In-Stock: 0
Unit Price: 144,26000 Kč
IDC CABLE- AKC20B/AE20M/AKC20B
In-Stock: 0
Unit Price: 170,50000 Kč