


A3CCB-2018M | |
|---|---|
DigiKey Part Number | A3CCB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2018M |
Description | IDC CABLE- AKC20B/AE20M/AKC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 141,27500 Kč | 1 412,75 Kč |
| 25 | 131,08640 Kč | 3 277,16 Kč |
| 50 | 123,89240 Kč | 6 194,62 Kč |
| 100 | 117,10580 Kč | 11 710,58 Kč |
| 250 | 108,72176 Kč | 27 180,44 Kč |
| 500 | 102,79948 Kč | 51 399,74 Kč |
| 1 000 | 97,21864 Kč | 97 218,64 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |




