



1-1658622-0 | |
|---|---|
DigiKey Part Number | AKC50B-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658622-0 |
Description | CONN RCPT 50POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658622-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 10 | 93,07800 Kč | 930,78 Kč |
| 36 | 85,03250 Kč | 3 061,17 Kč |
| 72 | 80,96861 Kč | 5 829,74 Kč |
| 108 | 78,68509 Kč | 8 497,99 Kč |
| 252 | 74,11813 Kč | 18 677,77 Kč |
| 504 | 70,58220 Kč | 35 573,43 Kč |
| 1 008 | 67,21595 Kč | 67 753,68 Kč |
| 2 520 | 63,01258 Kč | 158 791,70 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |
































