


A1AXB-5036M | |
|---|---|
DigiKey Part Number | A1AXB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-5036M |
Description | IDC CABLE- ASC50B/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,91000 Kč | 343,91 Kč |
| 10 | 284,97000 Kč | 2 849,70 Kč |
| 25 | 264,48120 Kč | 6 612,03 Kč |
| 50 | 249,99080 Kč | 12 499,54 Kč |
| 100 | 236,33240 Kč | 23 633,24 Kč |
| 250 | 219,46912 Kč | 54 867,28 Kč |
| 500 | 207,56102 Kč | 103 780,51 Kč |
| 1 000 | 202,68376 Kč | 202 683,76 Kč |
| Unit Price without VAT: | 343,91000 Kč |
|---|---|
| Unit Price with VAT: | 416,13110 Kč |


