


A1AXB-5036G | |
|---|---|
DigiKey Part Number | A1AXB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-5036G |
Description | IDC CABLE- ASC50B/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,37000 Kč | 272,37 Kč |
| 10 | 225,59400 Kč | 2 255,94 Kč |
| 25 | 209,36400 Kč | 5 234,10 Kč |
| 50 | 197,88940 Kč | 9 894,47 Kč |
| 100 | 187,06550 Kč | 18 706,55 Kč |
| 250 | 173,70212 Kč | 43 425,53 Kč |
| 500 | 164,26500 Kč | 82 132,50 Kč |
| 1 000 | 156,94765 Kč | 156 947,65 Kč |
| Unit Price without VAT: | 272,37000 Kč |
|---|---|
| Unit Price with VAT: | 329,56770 Kč |


