


A3CKB-5018G | |
|---|---|
DigiKey Part Number | A3CKB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-5018G |
Description | IDC CABLE - AKC50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,07000 Kč | 694,07 Kč |
| 10 | 575,27800 Kč | 5 752,78 Kč |
| 25 | 534,00920 Kč | 13 350,23 Kč |
| 50 | 504,84500 Kč | 25 242,25 Kč |
| 100 | 477,35110 Kč | 47 735,11 Kč |
| 250 | 443,41964 Kč | 110 854,91 Kč |
| Unit Price without VAT: | 694,07000 Kč |
|---|---|
| Unit Price with VAT: | 839,82470 Kč |




