50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CKB-5006G

DigiKey Part Number
A3CKB-5006G-ND
Manufacturer
Manufacturer Product Number
A3CKB-5006G
Description
IDC CABLE - AKC50B/AE50G/APK50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
A3CKB-5006G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1660,91000 Kč660,91 Kč
10547,72800 Kč5 477,28 Kč
25508,41520 Kč12 710,38 Kč
50480,64420 Kč24 032,21 Kč
100454,46220 Kč45 446,22 Kč
250422,14704 Kč105 536,76 Kč
500414,37668 Kč207 188,34 Kč
Manufacturers Standard Package
Unit Price without VAT:660,91000 Kč
Unit Price with VAT:799,70110 Kč
Alternate Color
IDC CABLE - AKC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 671,96000 Kč
Alternate Length
IDC CABLE - AKC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 694,07000 Kč
IDC CABLE - AKC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 743,71000 Kč
Assembly Component