50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-5036G

DigiKey Part Number
A3CKB-5036G-ND
Manufacturer
Manufacturer Product Number
A3CKB-5036G
Description
IDC CABLE - AKC50B/AE50G/APK50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,71000 Kč743,71 Kč
10616,40500 Kč6 164,05 Kč
25572,19160 Kč14 304,79 Kč
50540,94580 Kč27 047,29 Kč
100511,49990 Kč51 149,99 Kč
250475,15504 Kč118 788,76 Kč
Manufacturers Standard Package
Unit Price without VAT:743,71000 Kč
Unit Price with VAT:899,88910 Kč
Alternate Color
IDC CABLE - AKC50B/AE50M/APK50B
In-Stock: 0
Unit Price: 809,40000 Kč
Alternate Length
IDC CABLE - AKC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 660,91000 Kč
IDC CABLE - AKC50B/AE50G/APK50B
In-Stock: 0
Unit Price: 694,07000 Kč
Assembly Component