
3659/50 100SF | |
|---|---|
DigiKey Part Number | MC50R-100-ND 19-3659/50100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/50 100SF |
Description | CBL RIBN 50COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 2.450" (62.23mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 50 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 5 | 161,26400 Kč | 806,32 Kč |
| 10 | 146,14600 Kč | 1 461,46 Kč |
| 25 | 128,29760 Kč | 3 207,44 Kč |
| 50 | 116,27440 Kč | 5 813,72 Kč |
| 100 | 105,43310 Kč | 10 543,31 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 105,43310 Kč | 10 543,31 Kč |
| 200 | 95,67740 Kč | 19 135,48 Kč |
| 300 | 90,43840 Kč | 27 131,52 Kč |
| 500 | 86,11196 Kč | 43 055,98 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |












