
Category | Jacket Color |
Mfr | Ribbon Width 2.450" (62.23mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 50 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 5 | 705,40600 Kč | 3 527,03 Kč |
| 10 | 648,96400 Kč | 6 489,64 Kč |
| 25 | 581,24160 Kč | 14 531,04 Kč |
| 50 | 533,27360 Kč | 26 663,68 Kč |
| 100 | 488,12790 Kč | 48 812,79 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |






