
Category | Jacket Color |
Mfr | Ribbon Width 2.450" (62.23mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 50 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 50.0' (15.24m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 470,82000 Kč | 5 470,82 Kč |
| 5 | 4 455,65000 Kč | 22 278,25 Kč |
| 10 | 4 089,04600 Kč | 40 890,46 Kč |
| 25 | 3 750,62920 Kč | 93 765,73 Kč |
| Unit Price without VAT: | 5 470,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 619,69220 Kč |






