


A3CCB-5006G | |
|---|---|
DigiKey Part Number | A3CCB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-5006G |
Description | IDC CABLE- AKC50B/AE50G/AKC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,10000 Kč | 290,10 Kč |
| 10 | 240,36000 Kč | 2 403,60 Kč |
| 25 | 223,07880 Kč | 5 576,97 Kč |
| 50 | 210,84920 Kč | 10 542,46 Kč |
| 100 | 199,32020 Kč | 19 932,02 Kč |
| 250 | 185,08588 Kč | 46 271,47 Kč |
| 500 | 175,03396 Kč | 87 516,98 Kč |
| 1 000 | 168,22922 Kč | 168 229,22 Kč |
| Unit Price without VAT: | 290,10000 Kč |
|---|---|
| Unit Price with VAT: | 351,02100 Kč |




