


A3CCB-5018G | |
|---|---|
DigiKey Part Number | A3CCB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-5018G |
Description | IDC CABLE- AKC50B/AE50G/AKC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 266,51200 Kč | 2 665,12 Kč |
| 25 | 249,82400 Kč | 6 245,60 Kč |
| 50 | 237,89860 Kč | 11 894,93 Kč |
| 100 | 226,54500 Kč | 22 654,50 Kč |
| 250 | 212,37156 Kč | 53 092,89 Kč |
| 500 | 202,24662 Kč | 101 123,31 Kč |
| 1 000 | 192,60701 Kč | 192 607,01 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |




