


A3DKB-5036M | |
|---|---|
DigiKey Part Number | A3DKB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-5036M |
Description | IDC CABLE - AKR50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,12000 Kč | 823,12 Kč |
| 10 | 682,28800 Kč | 6 822,88 Kč |
| 25 | 633,36680 Kč | 15 834,17 Kč |
| 50 | 598,80000 Kč | 29 940,00 Kč |
| 100 | 566,21530 Kč | 56 621,53 Kč |
| 250 | 526,65756 Kč | 131 664,39 Kč |
| Unit Price without VAT: | 823,12000 Kč |
|---|---|
| Unit Price with VAT: | 995,97520 Kč |




