



B3F-1022 | |
|---|---|
DigiKey Part Number | SW403-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1022 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1022 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 150gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,56112 Kč | 2 780,56 Kč |
| 1 500 | 5,08403 Kč | 7 626,05 Kč |
| 3 000 | 4,81617 Kč | 14 448,51 Kč |
| 6 000 | 4,57463 Kč | 27 447,78 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











