
105-0754-001 | |
|---|---|
DigiKey Part Number | J111-ND |
Manufacturer | |
Manufacturer Product Number | 105-0754-001 |
Description | CONN TIP JACK SOLDER GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Green |
Datasheet | Datasheet |
EDA/CAD Models | 105-0754-001 Models |
Category | Termination Solder |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Silver |
Type Tip Jack | Contact Material Copper Aluminum Alloy |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 75°C |
Mounting Type Through Hole, Horizontal and Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,67470 Kč | 2 467,47 Kč |
| 250 | 23,12888 Kč | 5 782,22 Kč |
| 500 | 22,02438 Kč | 11 012,19 Kč |
| 1 000 | 20,97301 Kč | 20 973,01 Kč |
| 2 500 | 19,66043 Kč | 49 151,08 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |










