
HIF3MAW-20D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3MAW-20D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MAW-20D-2.54R(63) |
Description | CONN SOCKET 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3MAW-20D-2.54R(63) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 100 | 59,17450 Kč | 5 917,45 Kč |
| 500 | 52,82130 Kč | 26 410,65 Kč |
| 1 000 | 50,30134 Kč | 50 301,34 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


