20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-2018G

DigiKey Part Number
A3DDH-2018G-ND
Manufacturer
Manufacturer Product Number
A3DDH-2018G
Description
IDC CABLE - AKR20H/AE20G/AKR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,23000 Kč181,23 Kč
10150,07600 Kč1 500,76 Kč
25139,27320 Kč3 481,83 Kč
50131,62740 Kč6 581,37 Kč
100124,41770 Kč12 441,77 Kč
250115,51196 Kč28 877,99 Kč
500109,22276 Kč54 611,38 Kč
1 000103,29583 Kč103 295,83 Kč
Manufacturers Standard Package
Unit Price without VAT:181,23000 Kč
Unit Price with VAT:219,28830 Kč
Alternate Color
IDC CABLE - AKR20H/AE20M/AKR20H
In-Stock: 0
Unit Price: 197,08000 Kč
Alternate Length
IDC CABLE - AKR20H/AE20G/AKR20H
In-Stock: 0
Unit Price: 166,01000 Kč
IDC CABLE - AKR20H/AE20G/AKR20H
In-Stock: 0
Unit Price: 203,55000 Kč
Assembly Component